LM016LC1S07
Sharp Corp
Description: Display,

Overview of LM016LC1S07 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LM016LC1S07 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM016LC1S07 by Sharp Corp

LM016LC1S07
Sharp Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SHARP CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Sharp Microelectronics
Horizontal Pixel Count
128 Pixel
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Overall Depth
5.3 mm
Overall Height
35 mm
Overall Length
49 mm
Vertical Pixel Count
96 Pixel
Viewing Area Height
25 mm
Viewing Area Length
33 mm
Want to compare parts?
  1. LM016LC1S07
    Sharp Corp
    Display,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM016LC1S07 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM016LC1S07 by Sharp Corp

Select Manufacturer
Which Manufacturer of LM016LC1S07 would you like to use for your alert(s)?
  • Please alert me when LM016LC1S07 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM016LC1S07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM016LC1S07 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM016LC1S07 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM016LC1S07.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM016LC1S07 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: