Part Details for LM10010SD by Texas Instruments
Results Overview of LM10010SD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM10010SD Information
LM10010SD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM10010SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7953 |
|
RFQ |
US Tariff Estimator: LM10010SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM10010SD
LM10010SD Part Data Attributes
|
|
LM10010SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10010SD
Texas Instruments
IC SWITCHING REGULATOR, PDSO10, 3 X 3 MM, 0.50 MM PITCH, LLP-10, Switching Regulator or Controller
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Hvson, | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PDSO-N10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.592 A | |
| Output Voltage-Max | 1.75 V | |
| Output Voltage-Nom | 1.35 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |