Part Details for LM101AH/NOPB by Texas Instruments
Overview of LM101AH/NOPB by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LM101AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3019
|
Newark | Ic, Op Amp, Mil Spec, To-5-8, 101, No. Of Amplifiers:1 Amplifier, Bandwidth:80Mhz, Slew Rate:0.5V/Μs, Supply Voltage Range:10V To 44V, Amplifier Case Style:To-99, No. Of Pins:8Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM101AH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 457 |
|
$20.3000 / $24.2700 | Buy Now |
DISTI #
296-50309-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
361 In Stock |
|
$14.0439 / $19.6400 | Buy Now |
DISTI #
926-LM101AH/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps OP Amp RoHS: Compliant | 796 |
|
$14.0400 / $19.0200 | Buy Now |
DISTI #
V99:2348_07264353
|
Arrow Electronics | Op Amp Single GP ±22V 8-Pin TO-99 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1746 | Americas - 1 |
|
$12.8100 / $15.0800 | Buy Now |
DISTI #
52751883
|
Verical | Op Amp Single GP ±22V 8-Pin TO-99 Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 1 |
|
$12.8100 / $15.0800 | Buy Now |
|
Ameya Holding Limited | TO99/A°/Operational Amplifiers | 63821 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1MHZ TO99-8 | 1740 |
|
RFQ | |
DISTI #
3004602
|
element14 Asia-Pacific | IC, OP AMP, MIL SPEC, TO-5-8, 101 RoHS: Compliant Min Qty: 1 Container: Each | 457 |
|
$16.6612 / $19.2500 | Buy Now |
DISTI #
3004602
|
Farnell | IC, OP AMP, MIL SPEC, TO-5-8, 101 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 457 |
|
$15.3468 / $18.5185 | Buy Now |
Part Details for LM101AH/NOPB
LM101AH/NOPB CAD Models
LM101AH/NOPB Part Data Attributes:
|
LM101AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM101AH/NOPB
Texas Instruments
Single, 40-V, 1-MHz operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | GREEN, METAL CAN, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 96 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for LM101AH/NOPB
This table gives cross-reference parts and alternative options found for LM101AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM101AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM201AH | Operational Amplifier 8-TO-99 -40 to 85 | Texas Instruments | LM101AH/NOPB vs LM201AH |
LM201AH | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Motorola Semiconductor Products | LM101AH/NOPB vs LM201AH |
M38510/10103BGX | Operational Amplifier, 1 Func, 3000uV Offset-Max, MBCY8, METAL CAN-8 | Micross Components | LM101AH/NOPB vs M38510/10103BGX |
5962R9951501VGA | IC OP-AMP, 2000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Operational Amplifier | National Semiconductor Corporation | LM101AH/NOPB vs 5962R9951501VGA |
M38510/10103BGA | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Linfinity Microelectronics | LM101AH/NOPB vs M38510/10103BGA |
LM201AH | OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM101AH/NOPB vs LM201AH |
LM101AH/883B | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM101AH/NOPB vs LM101AH/883B |
LM101AHRQMLV | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM101AH/NOPB vs LM101AHRQMLV |
M38510/10103SGX | OP-AMP, 3000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM101AH/NOPB vs M38510/10103SGX |
LM101AH | IC OP-AMP, 3000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM101AH/NOPB vs LM101AH |