Filter Your Search
1 - 2 of 2 results
|
LM101AH/NOPB
National Semiconductor Corporation
|
$5.6626 | Yes | Transferred | 3 mV | 0.5 V/us | 100 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | NO | -22 V | 22 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e1 | 96 dB | 1 | 125 °C | -55 °C | 260 | 40 | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | BCY | METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
LM101AH/NOPB
Texas Instruments
|
$11.2539 | Yes | Yes | Active | 2 mV | 0.5 V/us | 100 nA | 3 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 75 nA | NO | 10 nA | NO | NO | NO | -22 V | YES | NO | 22 V | MILITARY | 1000 | 50000 | NO | O-MBCY-W8 | Not Qualified | 96 dB | 1 | 125 °C | -55 °C | 8 | METAL | TO-99 | CAN8,.2 | ROUND | CYLINDRICAL | NO | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | GREEN, METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |