Datasheets
packagee
LM10BH by:
Texas Instruments

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8

Part Details for LM10BH by Texas Instruments

Results Overview of LM10BH by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

LM10BH Information

LM10BH by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LM10BH Texas Instruments Operational Amplifier and Voltage Reference 8-TO-CAN -40 to 85
LM10BH/NOPB Texas Instruments Operational Amplifier and Voltage Reference 8-TO-CAN -40 to 85

Price & Stock for LM10BH

Part # Distributor Description Stock Price Buy
DISTI # LM10BH-ND
DigiKey IC OPAMP GP 1 CIRCUIT TO5-8 Min Qty: 500 Container: Tray 0
Tray
  • 500 $32.4386
$32.4386 Buy Now
DISTI # 926-LM10BH
Mouser Electronics Operational Amplifiers - Op Amps Military-grade sing le 40-V 240-kHz op A A 926-LM10BH/NOPB RoHS: Not Compliant 0
  • 500 $32.4400
$32.4400 Order Now

US Tariff Estimator: LM10BH by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM10BH
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM10BH CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LM10BH Part Data Attributes

LM10BH Texas Instruments
Buy Now Datasheet
Compare Parts:
LM10BH Texas Instruments Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8
Pbfree Code Yes
Part Life Cycle Code Active
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.03 µA
Bias Current-Max (IIB) @25C 0.02 µA
Common-mode Reject Ratio-Min 93 Db
Common-mode Reject Ratio-Nom 102 Db
Frequency Compensation Yes
Input Offset Current-Max (IIO) 0.0007 µA
Input Offset Voltage-Max 2000 µV
JESD-30 Code O-MBCY-W8
Length 9.144 Mm
Low-Bias No
Low-Offset No
Micropower Yes
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -22.5 V
Neg Supply Voltage-Nom (Vsup) -20 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Metal
Package Code TO-99
Package Equivalence Code CAN8,.2
Package Shape Round
Package Style Cylindrical
Power No
Programmable Power No
Qualification Status Not Qualified
Slew Rate-Nom 0.2 V/Us
Supply Current-Max 0.5 Ma
Supply Voltage Limit-Max 22.5 V
Supply Voltage-Nom (Vsup) 20 V
Surface Mount No
Technology Bipolar
Temperature Grade Industrial
Terminal Form Wire
Terminal Position Bottom
Unity Gain BW-Nom 50
Voltage Gain-Min 500
Wideband No
Width 9.144 Mm

Alternate Parts for LM10BH

This table gives cross-reference parts and alternative options found for LM10BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM10BH/NOPB Texas Instruments Check for Price Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10BH/NOPB
Part Number Manufacturer Composite Price Description Compare
LM10BH Linear Technology Check for Price Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10BH
LM10BLH National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10BLH
LM10CH/NOPB National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CH/NOPB
LM10BMH Linear Technology Check for Price Operational Amplifier, 2 Func, MBCY LM10BH vs LM10BMH
LM10CH Linear Technology Check for Price Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CH
LM10CH#PBF Linear Technology Check for Price Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CH#PBF
LM10CH National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CH
LM10BH National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10BH
LM10CLH National Semiconductor Corporation Check for Price Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CLH
LM10CLH Linear Technology Check for Price Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, MBCY8 LM10BH vs LM10CLH
equivalents icon

LM10BH Related Parts

LM10BH Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM10BH by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM10BH by Texas Instruments

Select Manufacturer
Which Manufacturer of LM10BH would you like to use for your alert(s)?
  • Please alert me when LM10BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM10BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM10BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM10BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM10BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM10BH by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: