| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM10CLN/NOPB | Texas Instruments | $2.3774 | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8 | LM10CLN vs LM10CLN/NOPB |
Part Details for LM10CLN by Texas Instruments
Results Overview of LM10CLN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM10CLN Information
LM10CLN by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM10CLN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM10CLN-ND
|
DigiKey | IC OP AMP 1CH 8-PDIP Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: LM10CLN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM10CLN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM10CLN Part Data Attributes
|
|
LM10CLN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM10CLN
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.04 µA | |
| Bias Current-Max (IIB) @25C | 0.03 µA | |
| Common-mode Reject Ratio-Min | 74 Db | |
| Common-mode Reject Ratio-Nom | 102 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 9.8171 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -3.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -3.25 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Rail | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.2 V/Us | |
| Supply Current-Max | 0.57 Ma | |
| Supply Voltage Limit-Max | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 3.25 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Min | 750 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM10CLN
This table gives cross-reference parts and alternative options found for LM10CLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM10CLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM10CLN Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM10CLN is 1.4W, but it can be limited by the thermal resistance of the package and the ambient temperature.
-
To ensure stability, it's recommended to use a minimum output capacitance of 10uF, and to place the capacitor close to the output pin of the LM10CLN. Additionally, the input capacitor should be at least 1uF and placed close to the input pin.
-
The minimum input voltage required for the LM10CLN to operate is 2.7V, but it's recommended to use a minimum input voltage of 3V to ensure proper operation.
-
No, the LM10CLN is designed as a voltage regulator, not a current source. It's not suitable for applications that require a constant current output.
-
During power-up, the LM10CLN has a soft-start feature that limits the inrush current. During power-down, the output voltage decays rapidly to prevent any voltage spikes or oscillations.