There are no models available for this part yet.
Overview of LM1108SF-3.3V by HTC Korea
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for LM1108SF-3.3V by HTC Korea
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Fixed Positive LDO Regulator, 3.3V,0.55VDropout,CMOS, PDSO3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0950 | Buy Now |
CAD Models for LM1108SF-3.3V by HTC Korea
Part Data Attributes for LM1108SF-3.3V by HTC Korea
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
TAEJIN TECHNOLOGY CO LTD
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Dropout Voltage1-Max
|
0.55 V
|
Input Voltage-Max
|
6.5 V
|
Input Voltage-Min
|
3.4 V
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
3.3495 V
|
Output Voltage1-Min
|
3.2505 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
1.5%
|
Alternate Parts for LM1108SF-3.3V
This table gives cross-reference parts and alternative options found for LM1108SF-3.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1108SF-3.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1108SF-3.6V | 3.6V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO3, SOT-23, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108SF-3.6V |
LM1108BSF-3.6V | 3.6V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO3, SOT-23, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108BSF-3.6V |
LM1108SF-3.0V | 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO3, SOT-23, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108SF-3.0V |
LM1108F-3.3V | 3.3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108F-3.3V |
LM1108GSF-3.0V | 3V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO3, SOT-23, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108GSF-3.0V |
LM1108GSF-3.6V | 3.6V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PDSO3, SOT-23, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108GSF-3.6V |
LM1108F-3.6V | 3.6V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3, SOT-89, 3 PIN | HTC Korea | LM1108SF-3.3V vs LM1108F-3.6V |