Part Details for LM1117IMP-3.3 by National Semiconductor Corporation
Overview of LM1117IMP-3.3 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117IMP-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 452 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 800 |
|
$0.5600 / $1.4000 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 16 |
|
$3.3000 / $4.5000 | Buy Now |
Part Details for LM1117IMP-3.3
LM1117IMP-3.3 CAD Models
LM1117IMP-3.3 Part Data Attributes
|
LM1117IMP-3.3
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117IMP-3.3
National Semiconductor Corporation
IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2% | |
Width | 3.56 mm |
Alternate Parts for LM1117IMP-3.3
This table gives cross-reference parts and alternative options found for LM1117IMP-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117IMP-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1117CST3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 13V DROPOUT, PDSO4, SOT-223, 4 PIN | Semtech Corporation | LM1117IMP-3.3 vs SC1117CST3.3 |
LM1117MPX-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-3.3 vs LM1117MPX-3.3 |
LM1117MP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-3.3 vs LM1117MP-3.3 |
EZ1117CST-33.TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LM1117IMP-3.3 vs EZ1117CST-33.TR |
GS1117CST-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Vishay Intertechnologies | LM1117IMP-3.3 vs GS1117CST-3.3 |
LM1117MP-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-3.3 vs LM1117MP-3.3/NOPB |
LM1117IMP-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-3.3 vs LM1117IMP-3.3/NOPB |
LM1117IMPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117IMP-3.3 vs LM1117IMPX-3.3/NOPB |