Part Details for LM1117MP-ADJ/NOPB by National Semiconductor Corporation
Overview of LM1117MP-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1117MP-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +13.8V, Bi-Polar, 3 Pin, Plastic, SOT-223 | 446 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for LM1117MP-ADJ/NOPB
LM1117MP-ADJ/NOPB CAD Models
LM1117MP-ADJ/NOPB Part Data Attributes
|
LM1117MP-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1117MP-ADJ/NOPB
National Semiconductor Corporation
IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ROHS COMPLIANT, SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.016 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 13.8 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.56 mm |
Alternate Parts for LM1117MP-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LM1117MP-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1117MP-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1117IMP-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MP-ADJ/NOPB vs LM1117IMP-ADJ/NOPB |
TLV1117CDCYRG3 | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MP-ADJ/NOPB vs TLV1117CDCYRG3 |
LX8117A-00CST | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | LM1117MP-ADJ/NOPB vs LX8117A-00CST |
TLV1117CDCYR | 800-mA, 15-V, linear voltage regulator 4-SOT-223 0 to 125 | Texas Instruments | LM1117MP-ADJ/NOPB vs TLV1117CDCYR |
LM1117MPX-ADJ/NOPB | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, ROHS COMPLIANT, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MP-ADJ/NOPB vs LM1117MPX-ADJ/NOPB |
EZ1117CST | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | LM1117MP-ADJ/NOPB vs EZ1117CST |
AS1117M3 | Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Sipex Corporation | LM1117MP-ADJ/NOPB vs AS1117M3 |
LM1117IMP-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PDSO4, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MP-ADJ/NOPB vs LM1117IMP-ADJ |
LX8117-00CSTT | Adjustable Positive LDO Regulator, 1.25V Min, 15V Max, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, SOT-223, 3 PIN | Microsemi Corporation | LM1117MP-ADJ/NOPB vs LX8117-00CSTT |
LM1117MPX-ADJ | IC VREG 1.25 V-13.8 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PDSO4, SOT-223, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LM1117MP-ADJ/NOPB vs LM1117MPX-ADJ |