Part Details for LM117-220SM-B by TT Electronics Resistors
Overview of LM117-220SM-B by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM117-220SM-B
LM117-220SM-B CAD Models
LM117-220SM-B Part Data Attributes
|
LM117-220SM-B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM117-220SM-B
TT Electronics Resistors
Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBCC-N3 | |
Length | 15.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.25 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 11.5 mm |
Alternate Parts for LM117-220SM-B
This table gives cross-reference parts and alternative options found for LM117-220SM-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117-220SM-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117-220SM | ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM117-220SM-B vs LM117-220SM |
LM117SMDR4 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN | TT Electronics Resistors | LM117-220SM-B vs LM117SMDR4 |
LM117-220SM | Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM117-220SM-B vs LM117-220SM |
LM117SMD | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, CBCC3, CERAMIC, HERMETIC SEALED, TO-276AB, 3 PIN | TT Electronics Resistors | LM117-220SM-B vs LM117SMD |
LM117-220SM-B | ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Power and Hybrid / Semelab Limited | LM117-220SM-B vs LM117-220SM-B |
LM117ASM | Adjustable Positive Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM117-220SM-B vs LM117ASM |