Part Details for LM117H/883 by Texas Instruments
Results Overview of LM117H/883 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM117H/883 Information
LM117H/883 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM117HRLQMLV | Texas Instruments | Space Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | |
| LM117HVHRQMLV | Texas Instruments | Space Grade 60V input 0.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125 | |
| LM117H MD8 | Texas Instruments | Military Grade 1.5A Adjustable Output Linear Regulator / LDO 0-DIESALE -55 to 125 |
Price & Stock for LM117H/883
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMC-LM117H/883
|
Sensible Micro Corporation | Standard Regulator Pos 1.2V To 37V 0.5A 3-Pin To-39 Tray RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Bulk | 4 |
|
RFQ | |
|
|
Chip Stock | MilitaryGrade1.5AAdjustableOutputLinearRegulator/LDO3-TO-55to125 | 3620 |
|
RFQ | |
|
|
LCSC | 66dB(120Hz) Positive Adjustable 1.2V37V TO-3 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 3 |
|
$42.5851 / $44.9494 | Buy Now |
|
|
Win Source Electronics | LM117QML 3-Terminal Adjustable Regulator | 2120 |
|
$39.7223 / $59.5834 | Buy Now |
US Tariff Estimator: LM117H/883 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM117H/883
LM117H/883 Part Data Attributes
|
|
LM117H/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117H/883
Texas Instruments
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-39 | |
| Package Description | To-Can-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 1.2 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.2 V | |
| Input-Output Voltage Differential-Max | 40 V | |
| Input-Output Voltage Differential-Min | 3 V | |
| JESD-30 Code | O-MBCY-W3 | |
| Length | 8.255 Mm | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | 37 V | |
| Output Voltage1-Min | 1.25 V | |
| Package Body Material | Metal | |
| Package Code | TO-39 | |
| Package Equivalence Code | CAN3/4,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Tray | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 4.7 Mm | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Form | Wire | |
| Terminal Pitch | 4.699 Mm | |
| Terminal Position | Bottom | |
| Total Dose | 100k Rad(Si) V | |
| Voltage Tolerance-Max | 4% | |
| Width | 8.255 Mm |
Alternate Parts for LM117H/883
This table gives cross-reference parts and alternative options found for LM117H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 7703405XX | Unitrode Corp (RETIRED) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | LM117H/883 vs 7703405XX |
| LM117MAHR1 | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | LM117H/883 vs LM117MAHR1 |
| SG117T | Microsemi Corporation (now Microchip) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LM117H/883 vs SG117T |
| 7703405XX | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3 | LM117H/883 vs 7703405XX |
| 7703401XA | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1.2 V-1.3V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | LM117H/883 vs 7703401XA |
| 7703401XA | Linfinity Microelectronics | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBCY3, TO-39, 3 PIN | LM117H/883 vs 7703401XA |
| IP117MAH-DESC | TT Electronics Resistors | Check for Price | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | LM117H/883 vs IP117MAH-DESC |
| JM38510/11703BXA | Linear Technology | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN-3, Adjustable Positive Single Output Standard Regulator | LM117H/883 vs JM38510/11703BXA |
| 7703405XX | Solitron Devices Inc | Check for Price | Adjustable Positive Standard Regulator, | LM117H/883 vs 7703405XX |
| SG117AT | Microsemi Corporation (now Microchip) | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | LM117H/883 vs SG117AT |
LM117H/883 Frequently Asked Questions (FAQ)
-
The maximum input voltage for the LM117H/883 is 30V, but it's recommended to keep it below 25V for reliable operation.
-
To ensure a stable and accurate output voltage, make sure to use a minimum of 10uF capacitor at the input and output pins, and keep the input voltage at least 2V higher than the output voltage.
-
Yes, the LM117H/883 is designed to operate in high-temperature environments, with an operating junction temperature range of -55°C to 150°C.
-
The LM117H/883 can supply up to 1.5A of output current, but it's recommended to keep the output current below 1A for reliable operation.
-
Yes, the LM117H/883 has built-in short-circuit protection, which limits the output current to prevent damage in case of a short circuit.