-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1916
|
Newark | Output Type:Adjustable, Input Voltage Min:4.25V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:1.25V, Output Voltage Max:37V, Polarity:Positive Output, Output Current Max:1.5A, Dropout Voltage Typ @ Current:1.2V Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4100 / $34.2000 | Buy Now |
DISTI #
LM117H/NOPB-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$16.5165 | Buy Now |
DISTI #
926-LM117H/NOPB
|
Mouser Electronics | Linear Voltage Regulators Pos Adj/500M Reg RoHS: Compliant | 0 |
|
$19.5200 / $24.4200 | Order Now |
|
Ameya Holding Limited | Min Qty: 1 | 381 |
|
$30.2038 / $31.1403 | Buy Now |
DISTI #
3122032
|
element14 Asia-Pacific | LDO VOLTAGE REGULATOR, 1.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.6278 / $26.1412 | Buy Now |
DISTI #
3122032RL
|
element14 Asia-Pacific | LDO VOLTAGE REGULATOR, 1.5A RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$21.6278 / $26.1412 | Buy Now |
DISTI #
3122032RL
|
Farnell | LDO VOLTAGE REGULATOR, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$20.1806 / $24.3891 | Buy Now |
DISTI #
3122032
|
Farnell | LDO VOLTAGE REGULATOR, 1.5A RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$20.1806 / $24.3891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM117H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117H/NOPB
Texas Instruments
Extended Temperature 1.5A Adjustable Linear Regulator with Short Circuit Protection 3-TO -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | GREEN, METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
This table gives cross-reference parts and alternative options found for LM117H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Unitrode Corporation | LM117H/NOPB vs 7703405XX |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | LM117H/NOPB vs LM117H |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117H/NOPB vs LM117H-BSS2 |
M38510/11703BXX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | LM117H/NOPB vs M38510/11703BXX |
IP117MAHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | LM117H/NOPB vs IP117MAHR1 |
LM317H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117H/NOPB vs LM317H-39 |
LM117AH/883 | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | LM117H/NOPB vs LM117AH/883 |
LM117H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117H/NOPB vs LM117H-39 |
IP117MAH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM117H/NOPB vs IP117MAH-DESC |
7703405XA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Micross Components | LM117H/NOPB vs 7703405XA |