Part Details for LM117HVH/NOPB by Texas Instruments
Overview of LM117HVH/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM117HVH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3038
|
Newark | Ldo, Adj, 1.5A, 1.2V-57V, To-3, Output Type:Adjustable, Input Voltage Min:4.2V, Input Voltage Max:60V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:57V, Output Current:1.5A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS LM117HVH/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.9100 / $29.7800 | Buy Now |
DISTI #
296-43482-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A TO3 Min Qty: 500 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$21.2694 | Buy Now |
DISTI #
926-LM117HVH/NOPB
|
Mouser Electronics | Linear Voltage Regulators Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 RoHS: Compliant | 0 |
|
$22.3500 / $29.7500 | Order Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.1A TO3 | 1285 |
|
RFQ | |
DISTI #
3007511
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$26.3981 / $29.1648 | Buy Now |
DISTI #
3007511
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.9414 / $27.8482 | Buy Now |
Part Details for LM117HVH/NOPB
LM117HVH/NOPB CAD Models
LM117HVH/NOPB Part Data Attributes
|
LM117HVH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM117HVH/NOPB
Texas Instruments
Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.2 V | |
Input-Output Voltage Differential-Max | 60 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 57 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for LM117HVH/NOPB
This table gives cross-reference parts and alternative options found for LM117HVH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117HVH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM117HVH | Extended Temperature 1.5A Adjustable Output Voltage Regulator / LDO 3-TO -55 to 125 | Texas Instruments | LM117HVH/NOPB vs LM117HVH |