Datasheets
LM117SG by:

1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN

Part Details for LM117SG by TT Electronics Power and Hybrid / Semelab Limited

Overview of LM117SG by TT Electronics Power and Hybrid / Semelab Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for LM117SG

LM117SG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM117SG Part Data Attributes

LM117SG TT Electronics Power and Hybrid / Semelab Limited
Buy Now Datasheet
Compare Parts:
LM117SG TT Electronics Power and Hybrid / Semelab Limited 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, CBCC3, CERAMIC, SMD-1, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMELAB LTD
Part Package Code BCC
Package Description ,
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-CBCC-N3
Length 15.875 mm
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 40 V
Output Voltage1-Min 1.25 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Qualification Status Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.6 mm
Surface Mount YES
Terminal Form NO LEAD
Terminal Position BOTTOM
Width 11.43 mm

Alternate Parts for LM117SG

This table gives cross-reference parts and alternative options found for LM117SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM117SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IP317HVH Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 TT Electronics Resistors LM117SG vs IP317HVH
IP217HVK ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM117SG vs IP217HVK
M38510/11704BYX Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 Microchip Technology Inc LM117SG vs M38510/11704BYX
LM117K/883B Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 Unitrode Corp (RETIRED) LM117SG vs LM117K/883B
IP117MH-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM117SG vs IP117MH-BSS2
LM117MHR1 Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN TT Electronics Resistors LM117SG vs LM117MHR1
IP117HVIG/883B 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 TT Electronics Power and Hybrid / Semelab Limited LM117SG vs IP117HVIG/883B
IP117AK-883B ADJUSTABLE POSITIVE REGULATOR, MBFM2 TT Electronics Power and Hybrid / Semelab Limited LM117SG vs IP117AK-883B
LM117H-BSS2 ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited LM117SG vs LM117H-BSS2
IP317K 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited LM117SG vs IP317K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM117SG by TT Electronics Power and Hybrid / Semelab Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM117SG by TT Electronics Power and Hybrid / Semelab Limited

  • Please alert me when LM117SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM117SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM117SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM117SG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM117SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM117SG by TT Electronics Power and Hybrid / Semelab Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: