Part Details for LM118H by Texas Instruments
Overview of LM118H by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM118H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41157-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TO99-8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
185 In Stock |
|
$18.7898 / $26.2800 | Buy Now |
DISTI #
926-LM118H
|
Mouser Electronics | Operational Amplifiers - Op Amps Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125 RoHS: Not Compliant | 262 |
|
$19.2600 / $21.8700 | Buy Now |
DISTI #
V99:2348_07264556
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±20V 8-Pin TO-99 Box Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1820 | Americas - 222 |
|
$10.7910 / $14.8042 | Buy Now |
|
Rochester Electronics | LM118-N Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 746 |
|
$16.7100 / $19.6600 | Buy Now |
|
Ameya Holding Limited | NSCLM118H | 4468 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 15MHZ TO99-8 | 25000 |
|
RFQ | |
|
LCSC | 120nA Single 15MHz TO-99-8 Operational Amplifier ROHS | 1 |
|
$16.7926 / $17.4234 | Buy Now |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
Part Details for LM118H
LM118H CAD Models
LM118H Part Data Attributes
|
LM118H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM118H
Texas Instruments
Single, 40-V, 15-MHz, high slew rate operational amplifier 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-5 | |
Package Description | METAL, TO-5, 8-PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.05 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Length | 9.08 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Slew Rate-Min | 50 V/us | |
Slew Rate-Nom | 70 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 15000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 9.08 mm |
Alternate Parts for LM118H
This table gives cross-reference parts and alternative options found for LM118H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM118H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10107SGX | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM118H vs M38510/10107SGX |
LM118H/883C | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, MBCY8 | Linear Technology | LM118H vs LM118H/883C |
LM118HB | Operational Amplifier, 1 Func, 6000uV Offset-Max, MBCY8, METAL CAN-8 | AMD | LM118H vs LM118HB |
LM118H/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 15 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | LM118H vs LM118H/883B |
M38510/10107BGA | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118H vs M38510/10107BGA |
5962-3810107BGX | IC OP-AMP, 6000 uV OFFSET-MAX, BCY8, CAN-8, Operational Amplifier | Linear Technology | LM118H vs 5962-3810107BGX |
M38510/10107BGX | IC OP-AMP, 6000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Operational Amplifier | Linear Technology | LM118H vs M38510/10107BGX |
M38510/10107SGA | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM118H vs M38510/10107SGA |
LM118H | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | AMD | LM118H vs LM118H |
LM118HPQMLV | Operational Amplifier | Rochester Electronics LLC | LM118H vs LM118HPQMLV |