| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM1208N | National Semiconductor Corporation | Check for Price | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP28 | LM1208N vs LM1208N |
Part Details for LM1208N by Texas Instruments
Results Overview of LM1208N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1208N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP28 | 7298 |
|
RFQ |
US Tariff Estimator: LM1208N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM1208N Part Data Attributes
|
|
LM1208N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1208N
Texas Instruments
Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP28
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 130000 Khz | |
| Consumer IC Type | Video Amplifier | |
| Gain | 16.9 Db | |
| Harmonic Distortion | 1% | |
| JESD-30 Code | R-PDIP-T28 | |
| Length | 35.725 Mm | |
| Number of Channels | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Seated Height-Max | 5.334 Mm | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 10.8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial Extended | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 15.24 Mm |
Alternate Parts for LM1208N
This table gives cross-reference parts and alternative options found for LM1208N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1208N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.