Part Details for LM120AK-05R1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM120AK-05R1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120AK-05R1
LM120AK-05R1 CAD Models
LM120AK-05R1 Part Data Attributes
|
LM120AK-05R1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM120AK-05R1
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Load Regulation-Max | 0.035% | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM120AK-05R1
This table gives cross-reference parts and alternative options found for LM120AK-05R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120AK-05R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11505SYX | 5V FIXED NEGATIVE REGULATOR, MBFM2 | Texas Instruments | LM120AK-05R1 vs M38510/11505SYX |
IP1R17AK-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM120AK-05R1 vs IP1R17AK-05R1 |
IP1R17K-05-883BR1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM120AK-05R1 vs IP1R17K-05-883BR1 |
IP7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120AK-05R1 vs IP7905KR1 |
SG7905AK | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | LM120AK-05R1 vs SG7905AK |
IP1R19K-05 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120AK-05R1 vs IP1R19K-05 |
LM7905KR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120AK-05R1 vs LM7905KR1 |
7704004YX | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | LM120AK-05R1 vs 7704004YX |
5962-8874601YX | Fixed Negative Standard Regulator, 5V, MBFM2, | TT Electronics Resistors | LM120AK-05R1 vs 5962-8874601YX |
7704004YA | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | LM120AK-05R1 vs 7704004YA |