Part Details for LM120K-15/883 by National Semiconductor Corporation
Overview of LM120K-15/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120K-15/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, -15V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 8 |
|
$85.1875 / $88.5950 | Buy Now |
Part Details for LM120K-15/883
LM120K-15/883 CAD Models
LM120K-15/883 Part Data Attributes
|
LM120K-15/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM120K-15/883
National Semiconductor Corporation
IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM120K-15/883
This table gives cross-reference parts and alternative options found for LM120K-15/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-15/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG7915K | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | LM120K-15/883 vs SG7915K |
SG7915K/883B | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | LM120K-15/883 vs SG7915K/883B |
5962-8874801YA | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, TO-3, 2 PIN | Microsemi Corporation | LM120K-15/883 vs 5962-8874801YA |
SG7915AK | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | LM120K-15/883 vs SG7915AK |