Part Details for LM120K-5.0/883 by National Semiconductor Corporation
Overview of LM120K-5.0/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120K-5.0/883
LM120K-5.0/883 CAD Models
LM120K-5.0/883 Part Data Attributes
|
LM120K-5.0/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM120K-5.0/883
National Semiconductor Corporation
IC VREG 5 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.2 V | |
Input Voltage Absolute-Max | 25 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM120K-5.0/883
This table gives cross-reference parts and alternative options found for LM120K-5.0/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-5.0/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120AK-05R1 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM120K-5.0/883 vs LM120AK-05R1 |
7704001YX | Fixed Negative Standard Regulator, 5V, CQCC20, | TT Electronics Resistors | LM120K-5.0/883 vs 7704001YX |
LM120K-5.0/883 | 5V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN | Texas Instruments | LM120K-5.0/883 vs LM120K-5.0/883 |
IP120AK-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-5.0/883 vs IP120AK-05-BSS2 |
IP120K-05-883B | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-5.0/883 vs IP120K-05-883B |
IP3R19K-05 | Fixed Negative Standard Regulator, 5V, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM120K-5.0/883 vs IP3R19K-05 |
SG7905AK/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2 | Microchip Technology Inc | LM120K-5.0/883 vs SG7905AK/883B |
LM120K-05-BSS2 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-5.0/883 vs LM120K-05-BSS2 |
IP1R19AK-05-883BR1 | 5V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120K-5.0/883 vs IP1R19AK-05-883BR1 |
SG7905K/883B | Fixed Negative Standard Regulator, 5V, BIPolar, MBFM2, METAL CAN, TO-39, 2 PIN | Microsemi Corporation | LM120K-5.0/883 vs SG7905K/883B |