Part Details for LM120MAH-12 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM120MAH-12 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM120MAH-12
LM120MAH-12 CAD Models
LM120MAH-12 Part Data Attributes:
|
LM120MAH-12
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM120MAH-12
TT Electronics Power and Hybrid / Semelab Limited
12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM120MAH-12
This table gives cross-reference parts and alternative options found for LM120MAH-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120MAH-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP120MH-12 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs IP120MH-12 |
IP79M12H-883B | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs IP79M12H-883B |
IP120MAH-12-883B | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs IP120MAH-12-883B |
IP79M12AH | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs IP79M12AH |
LM79M12AH | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120MAH-12 vs LM79M12AH |
LM79M12H | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs LM79M12H |
JL120-12BXA | 12V FIXED NEGATIVE REGULATOR, PBCY3 | Texas Instruments | LM120MAH-12 vs JL120-12BXA |
IP120MH-12-883BR1 | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120MAH-12 vs IP120MH-12-883BR1 |
IP120MH-12-DESC | 12V FIXED NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM120MAH-12 vs IP120MH-12-DESC |
LM120H-12-BSS2 | Fixed Negative Standard Regulator, 12V, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM120MAH-12 vs LM120H-12-BSS2 |