Part Details for LM124DT by Texas Instruments
Overview of LM124DT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124DT
LM124DT CAD Models
LM124DT Part Data Attributes:
|
LM124DT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM124DT
Texas Instruments
QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1200 | |
Width | 3.9 mm |
Alternate Parts for LM124DT
This table gives cross-reference parts and alternative options found for LM124DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224G-S14-R | Operational Amplifier, 4 Func, 7000uV Offset-Max, PDSO14, HALOGEN AND LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124DT vs LM224G-S14-R |
LM124D/DT | QUAD OP-AMP, 9000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, SOP-14 | STMicroelectronics | LM124DT vs LM124D/DT |
LM224L-S14-R | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124DT vs LM224L-S14-R |
LM124D883B | QUAD OP-AMP, 0uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | LM124DT vs LM124D883B |
LM224L-S14-T | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, LEAD FREE, SOP-14 | Unisonic Technologies Co Ltd | LM124DT vs LM224L-S14-T |