There are no models available for this part yet.
Overview of LM124J by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM124J/883 | Texas Instruments | Low Power Quad Operational Amplifier 14-CDIP -55 to 125 | |
LM124JB | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 | |
LM124J | Texas Instruments | Quadruple Operational Amplifier 14-CDIP -55 to 125 |
Price & Stock for LM124J by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 15 |
|
RFQ | ||||
Bristol Electronics | 3 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Ceramic, DIP | 22 |
|
$10.3233 / $15.8820 | Buy Now |
CAD Models for LM124J by National Semiconductor Corporation
Part Data Attributes for LM124J by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
CERDIP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.3 µA
|
Bias Current-Max (IIB) @25C
|
0.3 µA
|
Common-mode Reject Ratio-Min
|
70 dB
|
Common-mode Reject Ratio-Nom
|
85 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
7000 µV
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Nom
|
0.5 V/us
|
Supply Current-Max
|
1.2 mA
|
Supply Voltage Limit-Max
|
32 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
1000
|
Voltage Gain-Min
|
50000
|
Width
|
7.62 mm
|
Alternate Parts for LM124J
This table gives cross-reference parts and alternative options found for LM124J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-008-4826 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | LM124J vs 5962-01-008-4826 |
LM124JB | Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124J vs LM124JB |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124J vs LM124D |
LM124J | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | LM124J vs LM124J |
LM224D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124J vs LM224D |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124J vs LM224J |
LM124D883B | Operational Amplifier, 4 Func, 0uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | LM124J vs LM124D883B |
5962-01-138-3362 | IC OP-AMP, Operational Amplifier | Texas Instruments | LM124J vs 5962-01-138-3362 |
5962-01-124-5386 | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | AMD | LM124J vs 5962-01-124-5386 |
LM224D | Operational Amplifier, | Raytheon Semiconductor | LM124J vs LM224D |
Related Parts for LM124J
-
LM124NOperational Amplifiers
-
STM32H743VIT6Microcontrollers
-
LM124Other Analog ICs
-
LM2665M6Switching Regulator or Controllers
-
AD7610BSTZAnalog to Digital Converters
-
MAX319EPAMultiplexers or Switches
-
STB28N60M2Power Field-Effect Transistors
-
LTC4001EUFPower Management Circuits
-
MCZ33996EKPeripheral Drivers