-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Terminal Adjustable Current Source 3-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6202
|
Newark | Current Regulator, 40V, Metalcan-3, Forward Current If:-, Forward Voltage:40V, Forward Current If(Av):-, Power Dissipation Pd:400Mw, Current Regulator Case Style:Metal Can, No. Of Pins:3 Pin, Product Range:-, Msl:Msl 1 - Unlimited, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM134H/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 336 |
|
$17.7500 / $22.5900 | Buy Now |
DISTI #
296-38976-ND
|
DigiKey | IC CURRENT SOURCE 3% TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1243 In Stock |
|
$13.6286 / $19.7400 | Buy Now |
DISTI #
926-LM134H/NOPB
|
Mouser Electronics | Current & Power Monitors & Regulators 3-Terminal Adjustable Current Source 3-TO -55 to 125 RoHS: Compliant | 1066 |
|
$12.4200 / $17.9800 | Buy Now |
|
Ameya Holding Limited | CONSTANT CURRENT SOURCE | 90713 |
|
RFQ | |
DISTI #
3124327
|
element14 Asia-Pacific | CURRENT REGULATOR, 40V, METALCAN-3 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 336 |
|
$14.6789 / $18.9075 | Buy Now |
DISTI #
3124327RL
|
element14 Asia-Pacific | CURRENT REGULATOR, 40V, METALCAN-3 RoHS: Compliant Min Qty: 10 Container: Reel | 336 |
|
$14.6789 / $17.3852 | Buy Now |
DISTI #
3124327
|
Farnell | CURRENT REGULATOR, 40V, METALCAN-3 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 336 |
|
$13.9525 / $18.0908 | Buy Now |
DISTI #
3124327RL
|
Farnell | CURRENT REGULATOR, 40V, METALCAN-3 RoHS: Compliant Min Qty: 10 Lead time: 40 Weeks, 1 Days Container: Reel | 336 |
|
$13.9525 / $16.5280 | Buy Now |
|
Win Source Electronics | LM134/LM234/LM334 3-Terminal Adjustable Current Sources | 10500 |
|
$12.0580 / $18.0870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM134H/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM134H/NOPB
Texas Instruments
3-Terminal Adjustable Current Source 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (%) | 3% | |
Accuracy-Max (Cel) | 6 Cel | |
Body Height | 2.35 mm | |
Body Length or Diameter | 4.75 mm | |
Housing | METAL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10 V | |
Output Voltage-Min | 0.001 V | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM134H/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM134H/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM134H | 3-Terminal Adjustable Current Source 3-TO -55 to 125 | Texas Instruments | LM134H/NOPB vs LM134H |
LM334H | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Linear Technology | LM134H/NOPB vs LM334H |
LM134H/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 0.001-10V, 6Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | National Semiconductor Corporation | LM134H/NOPB vs LM134H/NOPB |