Part Details for LM137K/883 by Linear Technology
Results Overview of LM137K/883 by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM137K/883 Information
LM137K/883 by Linear Technology is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM137K/883
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY2 | 1 |
|
$154.8188 | Buy Now |
Part Details for LM137K/883
LM137K/883 CAD Models
LM137K/883 Part Data Attributes
|
|
LM137K/883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM137K/883
Linear Technology
LM137K/883
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , To-204/-3 | |
| Reach Compliance Code | Unknown | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| Line Regulation-Max (%/V) | 0.05 | |
| Load Regulation-Max(%) | 1% | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current1-Max | 1.5 A | |
| Output Voltage1-Max | -37 V | |
| Output Voltage1-Min | -1.2 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | TO-204/-3 | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Technology | Bipolar |