Part Details for LM137SMDR4 by TT Electronics Resistors
Overview of LM137SMDR4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM137SMDR4
LM137SMDR4 CAD Models
LM137SMDR4 Part Data Attributes
|
LM137SMDR4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM137SMDR4
TT Electronics Resistors
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-CBCC-B3 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Regulation-Max(%) | 4% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 11.43 mm |
Alternate Parts for LM137SMDR4
This table gives cross-reference parts and alternative options found for LM137SMDR4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137SMDR4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137-220SM-B | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM137SMDR4 vs LM137-220SM-B |
LM137SMDR4 | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, CBCC3, HERMETIC SEALED, CERAMIC, TO-276AB, SMD1-3 | TT Electronics Power and Hybrid / Semelab Limited | LM137SMDR4 vs LM137SMDR4 |
LM137-220SM | Adjustable Negative Standard Regulator, CBCC3, CERAMIC, TO-220, SMT-3 | TT Electronics Resistors | LM137SMDR4 vs LM137-220SM |