-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM139AJ/PB | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | |
LM139AJRQMLV | Texas Instruments | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | |
LM139AJB | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36060-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14CDIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
615 In Stock |
|
$9.6931 / $16.7200 | Buy Now |
DISTI #
926-LM139AJ
|
Mouser Electronics | Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator RoHS: Not Compliant | 50 |
|
$10.2100 / $13.0300 | Buy Now |
DISTI #
LM139AJ/PB
|
TME | IC: comparator, precision, Cmp: 4, 1.3us, 2÷30V, THT, CDIP14, tube Min Qty: 1 | 0 |
|
$12.7000 / $18.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139AJ/PB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AJ/PB
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM139AJ/PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ/PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AJB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ/PB vs LM139AJB |
LM139AD/883B | IC COMPARATOR, Comparator | National Semiconductor Corporation | LM139AJ/PB vs LM139AD/883B |
LM139AN | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | STMicroelectronics | LM139AJ/PB vs LM139AN |
LM139AJ/883B | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM139AJ/PB vs LM139AJ/883B |
LM139A/BCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM139AJ/PB vs LM139A/BCA |
LM139AN | COMPARATOR, PDIP14 | Philips Semiconductors | LM139AJ/PB vs LM139AN |
LM139AJ/883B | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Texas Instruments | LM139AJ/PB vs LM139AJ/883B |
LM139AJ | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ/PB vs LM139AJ |
5962-8773901CX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | Analog Devices Inc | LM139AJ/PB vs 5962-8773901CX |
5962-8773901CA | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139AJ/PB vs 5962-8773901CA |