Part Details for LM139AWGRQML by Texas Instruments
Overview of LM139AWGRQML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AWGRQML
LM139AWGRQML CAD Models
LM139AWGRQML Part Data Attributes
|
LM139AWGRQML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AWGRQML
Texas Instruments
QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.4 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDSO-G14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |
Alternate Parts for LM139AWGRQML
This table gives cross-reference parts and alternative options found for LM139AWGRQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AWGRQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AWGRQML | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, WG14A, Comparator | National Semiconductor Corporation | LM139AWGRQML vs LM139AWGRQML |
5962R9673802VXA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGRQML vs 5962R9673802VXA |
5962R9673801VXA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGRQML vs 5962R9673801VXA |
5962R9673801QXA | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDSO14, WG14A | Texas Instruments | LM139AWGRQML vs 5962R9673801QXA |
LM139AWGLQMLV/NOPB | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM139AWGRQML vs LM139AWGLQMLV/NOPB |
5962L9673801VXA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | Texas Instruments | LM139AWGRQML vs 5962L9673801VXA |
LM139AWLQMLV | Comparator, 4 Func, 2000uV Offset-Max, 1000ns Response Time, BIPolar, CDFP14, CERPACK-14 | Rochester Electronics LLC | LM139AWGRQML vs LM139AWLQMLV |
5962-8773901XA | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGRQML vs 5962-8773901XA |
5962R9673801QXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDSO14, WG14A, Comparator | National Semiconductor Corporation | LM139AWGRQML vs 5962R9673801QXX |
LM139AWG-QMLV | Low Power Low Offset Voltage Quad Comparator 14-CFP -55 to 125 | Texas Instruments | LM139AWGRQML vs LM139AWG-QMLV |