Part Details for LM139MD8 by Texas Instruments
Results Overview of LM139MD8 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM139MD8 Information
LM139MD8 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM139MD8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar | 3572 |
|
RFQ |
US Tariff Estimator: LM139MD8 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM139MD8 Part Data Attributes
|
|
LM139MD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139MD8
Texas Instruments
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIE | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | X-XUUC-N | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector; Open-Drain | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Equivalence Code | DIE OR CHIP | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Total Dose | 100k Rad(Si) V |