Part Details for LM140G-05R1 by TT Electronics Resistors
Overview of LM140G-05R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM140G-05R1
LM140G-05R1 CAD Models
LM140G-05R1 Part Data Attributes:
|
LM140G-05R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140G-05R1
TT Electronics Resistors
Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM140G-05R1
This table gives cross-reference parts and alternative options found for LM140G-05R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140G-05R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AG-05 | Fixed Positive Standard Regulator, 5V, TO-257, 3 PIN | TT Electronics Resistors | LM140G-05R1 vs IP140AG-05 |
LM7805CT | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | LM140G-05R1 vs LM7805CT |
IP7805G | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140G-05R1 vs IP7805G |
IP140AG-05 | 5V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140G-05R1 vs IP140AG-05 |
MC7805CT | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM140G-05R1 vs MC7805CT |
MC7805ECT | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM140G-05R1 vs MC7805ECT |
KA7805TSTU | Fixed Positive Standard Regulator, 5VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM140G-05R1 vs KA7805TSTU |
IP7805AG-BSS2 | Fixed Positive Standard Regulator, 5VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | LM140G-05R1 vs IP7805AG-BSS2 |
KA7805AE | Fixed Positive Standard Regulator, 5VBIPolar, TO-220, 3 PIN | Fairchild Semiconductor Corporation | LM140G-05R1 vs KA7805AE |
IP7805AG-883BR1 | 5V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140G-05R1 vs IP7805AG-883BR1 |