Part Details for LM140H-12-883B by TT Electronics Resistors
Overview of LM140H-12-883B by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM140H-12-883B
LM140H-12-883B CAD Models
LM140H-12-883B Part Data Attributes
|
LM140H-12-883B
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140H-12-883B
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140H-12-883B
This table gives cross-reference parts and alternative options found for LM140H-12-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140H-12-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM78M12AHR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140H-12-883B vs LM78M12AHR1 |
SG140A-12T/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LM140H-12-883B vs SG140A-12T/883B |
LM7812-39 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140H-12-883B vs LM7812-39 |
IP78M12AHR1 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | LM140H-12-883B vs IP78M12AHR1 |
LM78M12HR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140H-12-883B vs LM78M12HR1 |
5962-8777601XX | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3 | Microchip Technology Inc | LM140H-12-883B vs 5962-8777601XX |
LM78M12HR1 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140H-12-883B vs LM78M12HR1 |
LM140H-12-883BR1 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140H-12-883B vs LM140H-12-883BR1 |
LM140MAH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140H-12-883B vs LM140MAH-12 |
LM140MH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140H-12-883B vs LM140MH-12 |