Part Details for LM140KG-12MD8 by National Semiconductor Corporation
Overview of LM140KG-12MD8 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM140KG-12MD8
LM140KG-12MD8 CAD Models
LM140KG-12MD8 Part Data Attributes:
|
LM140KG-12MD8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140KG-12MD8
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, UUC, DIE, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | X-XUUC-N | |
Line Regulation-Max | 0.06% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM140KG-12MD8
This table gives cross-reference parts and alternative options found for LM140KG-12MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140KG-12MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC7808ACT | 8V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM140KG-12MD8 vs MC7808ACT |
UPC78M18AHF-AZ | Fixed Positive Standard Regulator, 18VBIPolar, PSFM3, ISOLATED, PLASTIC, TO-220, SIP-3 | NEC Electronics Group | LM140KG-12MD8 vs UPC78M18AHF-AZ |
LM340MP-5.0 | 5V FIXED POSITIVE REGULATOR, PDSO4, SOT-223, 3 PIN | Rochester Electronics LLC | LM140KG-12MD8 vs LM340MP-5.0 |
LM78M05CDTX/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, TO-252, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140KG-12MD8 vs LM78M05CDTX/NOPB |
LM2930T-8.0 | IC VREG 8 V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140KG-12MD8 vs LM2930T-8.0 |
MC78M18CDT | 18V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM140KG-12MD8 vs MC78M18CDT |
LM342P-12 | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-202, 3 PIN | Rochester Electronics LLC | LM140KG-12MD8 vs LM342P-12 |
MC78M06CDT | 6V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LM140KG-12MD8 vs MC78M06CDT |
MC7818CT | 18V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | LM140KG-12MD8 vs MC7818CT |
KA78M08I | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Samsung Semiconductor | LM140KG-12MD8 vs KA78M08I |