Part Details for LM1458CN by Fairchild Semiconductor Corporation
Overview of LM1458CN by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1458CN
LM1458CN CAD Models
LM1458CN Part Data Attributes
|
LM1458CN
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1458CN
Fairchild Semiconductor Corporation
Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 0.7 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 | |
Width | 7.62 mm |
Alternate Parts for LM1458CN
This table gives cross-reference parts and alternative options found for LM1458CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1458CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1458N/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP8, MINI, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM1458CN vs LM1458N/NOPB |
MC1458NP1 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM1458CN vs MC1458NP1 |
MC1458NP2 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM1458CN vs MC1458NP2 |
MC1458SU | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM1458CN vs MC1458SU |
MC4558CPT | Widebandwidth dual bipolar op-amps | STMicroelectronics | LM1458CN vs MC4558CPT |
MC4558L-P08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | LM1458CN vs MC4558L-P08-R |
MC1458SU | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | LM1458CN vs MC1458SU |
LM1458N | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP8, MINI, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM1458CN vs LM1458N |
MC4558VP | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM1458CN vs MC4558VP |
MC1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | LM1458CN vs MC1458N |