Filter Your Search
1 - 2 of 2 results
|
LM1458CN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 mV | 0.5 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 700 nA | YES | NO | -18 V | 18 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
LM1458CN
Rochester Electronics LLC
|
Check for Price | Yes | Contact Manufacturer | 12 mV | 0.5 V/us | 1 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 |