Part Details for LM150AG by TT Electronics Resistors
Overview of LM150AG by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150AG
LM150AG CAD Models
LM150AG Part Data Attributes
|
LM150AG
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM150AG
TT Electronics Resistors
Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM150AG
This table gives cross-reference parts and alternative options found for LM150AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, | TT Electronics Resistors | LM150AG vs IP350AG/883B |
IP150AG-883BR1 | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM150AG vs IP150AG-883BR1 |
IP150IGR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AG vs IP150IGR1 |
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | LM150AG vs 5962-8767501TX |
5962-8767502TC | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | LM150AG vs 5962-8767502TC |
IP150AG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AG vs IP150AG |
COM150TPBF | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | LM150AG vs COM150TPBF |
5962-8767501UX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM150AG vs 5962-8767501UX |
IP150AIG-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AG vs IP150AIG-883BR1 |
IP150AIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AG vs IP150AIG-DESC |