Part Details for LM150AKSTEEL by Texas Instruments
Overview of LM150AKSTEEL by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150AKSTEEL
LM150AKSTEEL CAD Models
LM150AKSTEEL Part Data Attributes
|
LM150AKSTEEL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM150AKSTEEL
Texas Instruments
1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150AKSTEEL
This table gives cross-reference parts and alternative options found for LM150AKSTEEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150AKSTEEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | LM150AKSTEEL vs IP317HVH |
IP217HVK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs IP217HVK |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | LM150AKSTEEL vs M38510/11704BYX |
LM117K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150AKSTEEL vs LM117K/883B |
IP117MH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs IP117MH-BSS2 |
LM117MHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM150AKSTEEL vs LM117MHR1 |
IP117HVIG/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs IP117HVIG/883B |
IP117AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs IP117AK-883B |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs LM117H-BSS2 |
IP317K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150AKSTEEL vs IP317K |