Part Details for LM150G by TT Electronics Resistors
Overview of LM150G by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150G
LM150G CAD Models
LM150G Part Data Attributes
|
LM150G
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM150G
TT Electronics Resistors
Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-MSFM-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM150G
This table gives cross-reference parts and alternative options found for LM150G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP350AG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, PSFM3, | TT Electronics Resistors | LM150G vs IP350AG/883B |
IP150AG-883BR1 | Adjustable Positive Standard Regulator, MSFM3, TO-257, 3 PIN | TT Electronics Resistors | LM150G vs IP150AG-883BR1 |
IP150IGR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150G vs IP150IGR1 |
5962-8767501TX | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | LM150G vs 5962-8767501TX |
5962-8767502TC | Adjustable Positive Standard Regulator, MSFM3, | TT Electronics Resistors | LM150G vs 5962-8767502TC |
IP150AG | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150G vs IP150AG |
COM150TPBF | Adjustable Positive Standard Regulator, MSFM3, ISOLATED, HERMETIC SEALED, TO-257AA, 3 PIN | International Rectifier | LM150G vs COM150TPBF |
5962-8767501UX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM150G vs 5962-8767501UX |
IP150AIG-883BR1 | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150G vs IP150AIG-883BR1 |
IP150AIG-DESC | ADJUSTABLE POSITIVE REGULATOR, MSFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150G vs IP150AIG-DESC |