Part Details for LM150GMD8 by Texas Instruments
Overview of LM150GMD8 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150GMD8
LM150GMD8 CAD Models
LM150GMD8 Part Data Attributes
|
LM150GMD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM150GMD8
Texas Instruments
ADJUSTABLE POSITIVE REGULATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.1 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-XUUC-N | |
Line Regulation-Max (%/V) | 0.04947 | |
Load Regulation-Max(%) | 4.166% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Packing Method | TR | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for LM150GMD8
This table gives cross-reference parts and alternative options found for LM150GMD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150GMD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP317HVH | Adjustable Positive Standard Regulator, 1.25V Min, 57V Max, MBCY3 | TT Electronics Resistors | LM150GMD8 vs IP317HVH |
IP217HVK | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs IP217HVK |
M38510/11704BYX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2 | Microchip Technology Inc | LM150GMD8 vs M38510/11704BYX |
LM117K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150GMD8 vs LM117K/883B |
IP117MH-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs IP117MH-BSS2 |
LM117MHR1 | Adjustable Positive Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM150GMD8 vs LM117MHR1 |
IP117HVIG/883B | 1.2 V-57V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs IP117HVIG/883B |
IP117AK-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs IP117AK-883B |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs LM117H-BSS2 |
IP317K | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150GMD8 vs IP317K |