Part Details for LM150GMW8 by Rochester Electronics LLC
Overview of LM150GMW8 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150GMW8
LM150GMW8 CAD Models
LM150GMW8 Part Data Attributes
|
LM150GMW8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM150GMW8
Rochester Electronics LLC
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, WAFER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM150GMW8
This table gives cross-reference parts and alternative options found for LM150GMW8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150GMW8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM150GMW8 | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM150GMW8 vs LM150GMW8 |
LM150GMW8 | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, UUC, WAFER | Texas Instruments | LM150GMW8 vs LM150GMW8 |