Part Details for LM150K/883B by National Semiconductor Corporation
Overview of LM150K/883B by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150K/883B
LM150K/883B CAD Models
LM150K/883B Part Data Attributes
|
LM150K/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM150K/883B
National Semiconductor Corporation
IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM3, METAL CAN, TO-39, 3 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150K/883B
This table gives cross-reference parts and alternative options found for LM150K/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150K/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC150K/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150K/883B vs UC150K/883BC |
UC150K/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, TO-3 | Unitrode Corporation | LM150K/883B vs UC150K/883BC |