Part Details for LM150K-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM150K-BSS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150K-BSS2
LM150K-BSS2 CAD Models
LM150K-BSS2 Part Data Attributes
|
LM150K-BSS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM150K-BSS2
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LM150K-BSS2
This table gives cross-reference parts and alternative options found for LM150K-BSS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150K-BSS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150K-BSS2 vs IP150K-883B |
IP150K-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150K-BSS2 vs IP150K-DESC |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Linfinity Microelectronics | LM150K-BSS2 vs 5962-8767501XX |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM150K-BSS2 vs 5962-8767501XX |
LM150KSTEEL/883 | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM150K-BSS2 vs LM150KSTEEL/883 |
IP150K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150K-BSS2 vs IP150K-883B |
IP150K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K-BSS2 vs IP150K |
LM150K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150K-BSS2 vs LM150K/883B |
5962-8767501XC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | LM150K-BSS2 vs 5962-8767501XC |
IP250K | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K-BSS2 vs IP250K |