Part Details for LM150K883 by Linear Technology
Overview of LM150K883 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150K883
LM150K883 CAD Models
LM150K883 Part Data Attributes:
|
LM150K883
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM150K883
Linear Technology
IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | , TO-204/-3 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150K883
This table gives cross-reference parts and alternative options found for LM150K883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150K883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM150K | IC VREG ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Linear Technology | LM150K883 vs LM150K |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | LM150K883 vs 5962-8767501XX |
IP150KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150K883 vs IP150KR1 |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | LM150K883 vs 5962-8767501XA |
LM150KSTEEL | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, METAL CAN, TO-3, 2 PIN | Rochester Electronics LLC | LM150K883 vs LM150KSTEEL |
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150K883 vs IP150K-883B |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM150K883 vs 5962-8767501XA |
LM150K/883 | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2 | National Semiconductor Corporation | LM150K883 vs LM150K/883 |
LM150KSTEEL/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, GREEN, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | Texas Instruments | LM150K883 vs LM150KSTEEL/NOPB |
5962-8767501XA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, BIPolar, MBFM2, METAL, TO-3, 2 PIN | TT Electronics Resistors | LM150K883 vs 5962-8767501XA |