Part Details for LM150KSTEEL/883B by Texas Instruments
Overview of LM150KSTEEL/883B by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM150KSTEEL/883B
LM150KSTEEL/883B CAD Models
LM150KSTEEL/883B Part Data Attributes
|
LM150KSTEEL/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM150KSTEEL/883B
Texas Instruments
1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM150KSTEEL/883B
This table gives cross-reference parts and alternative options found for LM150KSTEEL/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM150KSTEEL/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP150K-883B | Adjustable Positive Standard Regulator, MBFM2, | TT Electronics Resistors | LM150KSTEEL/883B vs IP150K-883B |
IP150K-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM150KSTEEL/883B vs IP150K-DESC |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Linfinity Microelectronics | LM150KSTEEL/883B vs 5962-8767501XX |
5962-8767501XX | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | Unitrode Corp (RETIRED) | LM150KSTEEL/883B vs 5962-8767501XX |
LM150KSTEEL/883 | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | LM150KSTEEL/883B vs LM150KSTEEL/883 |
IP150K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL/883B vs IP150K-883B |
IP150K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL/883B vs IP150K |
LM150K/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, MBFM2, TO-3 | Unitrode Corp (RETIRED) | LM150KSTEEL/883B vs LM150K/883B |
5962-8767501XC | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar, MBFM2, | TT Electronics Resistors | LM150KSTEEL/883B vs 5962-8767501XC |
IP250K | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM150KSTEEL/883B vs IP250K |