Part Details for LM1558J/883/NOPB by Texas Instruments
Overview of LM1558J/883/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM1558J/883/NOPB
LM1558J/883/NOPB CAD Models
LM1558J/883/NOPB Part Data Attributes
|
LM1558J/883/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1558J/883/NOPB
Texas Instruments
DUAL OP-AMP, 6000uV OFFSET-MAX, 0.25MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 10.16 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 250 | |
Width | 7.62 mm |
Alternate Parts for LM1558J/883/NOPB
This table gives cross-reference parts and alternative options found for LM1558J/883/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1558J/883/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CP | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | LM1558J/883/NOPB vs TL082CP |
5962-9760301QPA | Military-grade, dual, 30-V, 1-MHz operational amplifier with -55°C to 125°C operation 8-CDIP -55 to 125 | Texas Instruments | LM1558J/883/NOPB vs 5962-9760301QPA |
MC4558-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | LM1558J/883/NOPB vs MC4558-D08-T |
MC1558SU | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM1558J/883/NOPB vs MC1558SU |
MC4558CU | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM1558J/883/NOPB vs MC4558CU |
LM1558J/883/NOPB | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM1558J/883/NOPB vs LM1558J/883/NOPB |
8102305PA | Operational Amplifier, | Rochester Electronics LLC | LM1558J/883/NOPB vs 8102305PA |
MC34002DR2 | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | LM1558J/883/NOPB vs MC34002DR2 |
TL081MJG | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | LM1558J/883/NOPB vs TL081MJG |
TL082MJG | DUAL OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Motorola Mobility LLC | LM1558J/883/NOPB vs TL082MJG |