Part Details for LM158FKB by Rochester Electronics LLC
Overview of LM158FKB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM158FKB
LM158FKB CAD Models
LM158FKB Part Data Attributes
|
LM158FKB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM158FKB
Rochester Electronics LLC
DUAL OP-AMP, 7000uV OFFSET-MAX, 0.7MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 700 | |
Width | 8.89 mm |
Alternate Parts for LM158FKB
This table gives cross-reference parts and alternative options found for LM158FKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM158FKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87710012A | Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125 | Texas Instruments | LM158FKB vs 5962-87710012A |
LM158FK | DUAL OP-AMP, 7000uV OFFSET-MAX, 0.7MHz BAND WIDTH, CQCC20, HERMETIC SEALED, CERAMIC, LCC-20 | Texas Instruments | LM158FKB vs LM158FK |
LM158FKB | Military-grade, dual, 30-V, 700-kHz operational amplifier 20-LCCC -55 to 125 | Texas Instruments | LM158FKB vs LM158FKB |