Filter Your Search
1 - 2 of 2 results
|
LM158FKB
Texas Instruments
|
$18.0021 | Yes | No | Active | 5 mV | 0.3 V/us | 300 nA | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | NO | NO | 32 V | MILITARY | 700 | 25000 | NO | S-CQCC-N20 | Not Qualified | e0 | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | HERMETIC SEALED, CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 | 1989-03-01 | Texas Instruments | |||
|
LM158FKB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 0.3 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 700 | S-CQCC-N20 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | HERMETIC SEALED, CERAMIC, LCC-20 | 20 | unknown |