| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM1851MX/NOPB | Texas Instruments | Check for Price | INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8 | LM1851M vs LM1851MX/NOPB |
| LM1851MX/NOPB | National Semiconductor Corporation | Check for Price | Fixed, 1 Channel, BIPolar, PDSO8 | LM1851M vs LM1851MX/NOPB |
| LM1851M/NOPB | National Semiconductor Corporation | Check for Price | Fixed, 1 Channel, BIPolar, PDSO8 | LM1851M vs LM1851M/NOPB |
| LM1851M/NOPB | Texas Instruments | Check for Price | INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8 | LM1851M vs LM1851M/NOPB |
Part Details for LM1851M by Texas Instruments
Results Overview of LM1851M by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM1851M Information
LM1851M by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM1851M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM1851M-ND
|
DigiKey | IC INTERRUPTER GRND FAULT 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8 | 3243 |
|
RFQ |
US Tariff Estimator: LM1851M by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM1851M Part Data Attributes
|
|
LM1851M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1851M
Texas Instruments
INPUT FAULT PROTECTION CONTROLLER, Fixed, 1 Channel, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Input Fault Protection Controller | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 22 V | |
| Supply Voltage-Nom (Vsup) | 26 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM1851M
This table gives cross-reference parts and alternative options found for LM1851M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1851M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM1851M Frequently Asked Questions (FAQ)
-
The minimum input voltage required for the LM1851M to operate is 4.5V, but it's recommended to use a minimum of 5V to ensure proper operation and stability.
-
To ensure the output voltage is accurate and stable, it's recommended to decouple the input and output pins with capacitors (e.g., 10uF and 100nF respectively), and to use a low-ESR capacitor (e.g., 10uF) on the output pin to filter out noise and ripple.
-
The maximum output current that the LM1851M can supply is 10mA, but it's recommended to limit the output current to 5mA or less to ensure stability and accuracy.
-
During power-up, the LM1851M's output voltage may take some time to settle to its final value, typically around 10ms. During power-down, the output voltage will decay rapidly to zero. It's recommended to use a soft-start circuit or a voltage supervisor to ensure a clean power-up and power-down sequence.
-
No, the LM1851M is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, but it's not intended to regulate the output voltage under varying input conditions or load currents.