Part Details for LM193AH/883B by National Semiconductor Corporation
Results Overview of LM193AH/883B by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM193AH/883B Information
LM193AH/883B by National Semiconductor Corporation is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
| ICL8211MTY/883B | Rochester Electronics LLC | Programmmable High Accuracy Voltage Detecor |
Price & Stock for LM193AH/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,VOLT COMPARATOR,DUAL,BIPOLAR,CAN,8PIN,METAL | 2 |
|
$21.0000 / $22.5000 | Buy Now |
|
|
Vyrian | Amplifiers | 8723 |
|
RFQ |
US Tariff Estimator: LM193AH/883B by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM193AH/883B
LM193AH/883B Part Data Attributes
|
|
LM193AH/883B
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM193AH/883B
National Semiconductor Corporation
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | , Can8,.2 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Screening Level | Mil-Std-883 Class B | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LM193AH/883B
This table gives cross-reference parts and alternative options found for LM193AH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193AH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM193AH | NXP Semiconductors | Check for Price | IC COMPARATOR, Comparator | LM193AH/883B vs LM193AH |
| LM193AJ-MLS | Texas Instruments | Check for Price | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | LM193AH/883B vs LM193AJ-MLS |
| 5962-9452602MPX | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | LM193AH/883B vs 5962-9452602MPX |
| LM193AJ-MLS | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8, Comparator | LM193AH/883B vs LM193AJ-MLS |
| LM293AH | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | LM193AH/883B vs LM293AH |
| 5962-9452602VGA | National Semiconductor Corporation | Check for Price | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | LM193AH/883B vs 5962-9452602VGA |
LM193AH/883B Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the LM193AH/883B is -55°C to 125°C, but it can operate up to 150°C with reduced performance.
-
To ensure stability, a 10uF capacitor should be connected between the output pin and ground, and the device should be operated within the recommended operating conditions.
-
The maximum allowed input voltage for the LM193AH/883B is 40V, but it's recommended to operate within 10V to 30V for optimal performance.
-
No, the LM193AH/883B is a voltage reference device, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage.
-
The voltage reference output of the LM193AH/883B has a typical accuracy of ±1% over the operating temperature range, and a maximum accuracy of ±2%.