| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM193AH/883B | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193AH vs LM193AH/883B |
| 5962-9452602VGA | Texas Instruments | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CBCY8 | LM193AH vs 5962-9452602VGA |
| 5962-9452602MPA | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8 | LM193AH vs 5962-9452602MPA |
| LM193AH/883B | Texas Instruments | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193AH vs LM193AH/883B |
| LM193AH/883 | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, MBCY8 | LM193AH vs LM193AH/883 |
| 5962-9452602VGX | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193AH vs 5962-9452602VGX |
| 5962-9452602VPA | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8 | LM193AH vs 5962-9452602VPA |
| LM193AJ | STMicroelectronics | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP8 | LM193AH vs LM193AJ |
| LM193AJ/883 | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP8 | LM193AH vs LM193AJ/883 |
| LM193AH/NOPB | National Semiconductor Corporation | Check for Price | Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8 | LM193AH vs LM193AH/NOPB |
Part Details for LM193AH by STMicroelectronics
Results Overview of LM193AH by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM193AH Information
LM193AH by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM193AH by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM193AH Part Data Attributes
|
|
LM193AH
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM193AH
STMicroelectronics
Comparator, 2 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal Can, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.3 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LM193AH
This table gives cross-reference parts and alternative options found for LM193AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.