| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM193AT | NXP Semiconductors | Check for Price | Comparator, MBCY8 | LM193AT vs LM193AT |
| LM193AT | Philips Semiconductors | Check for Price | Comparator, MBCY8 | LM193AT vs LM193AT |
Part Details for LM193AT by Signetics
Results Overview of LM193AT by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM193AT Information
LM193AT by Signetics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LM193AT by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM193AT Part Data Attributes
|
|
LM193AT
Signetics
Buy Now
Datasheet
|
Compare Parts:
LM193AT
Signetics
Comparator, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| JESD-30 Code | O-MBCY-W8 | |
| Number of Terminals | 8 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for LM193AT
This table gives cross-reference parts and alternative options found for LM193AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.