Part Details for LM193FE883B by NXP Semiconductors
Overview of LM193FE883B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM193FE883B
LM193FE883B CAD Models
LM193FE883B Part Data Attributes
|
LM193FE883B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM193FE883B
NXP Semiconductors
IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP8, CERDIP-8, Comparator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.955 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM193FE883B
This table gives cross-reference parts and alternative options found for LM193FE883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193FE883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC372QD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM193FE883B vs TLC372QD |
TLC372MD | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | LM193FE883B vs TLC372MD |
TLC372MDR | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -55 to 125 | Texas Instruments | LM193FE883B vs TLC372MDR |
TLC372QDRG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM193FE883B vs TLC372QDRG4 |
TLC372QDG4 | Dual General Purpose LinCMOS™ Differential Comparator 8-SOIC -40 to 125 | Texas Instruments | LM193FE883B vs TLC372QDG4 |